CY8C4024LQA-S411
MCU 32-Bit CY8C40 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 24-Pin QFN
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4024LQA-S411
Secondary Manufacturer Part#: CY8C4024LQA-S411
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| QFN | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| 19 | ||
| 24 | ||
| 24 | ||
| 16 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |