CY8C4024FNI-S412T
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4024FNI-S412T
Secondary Manufacturer Part#: CY8C4024FNI-S412T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10Bit | ||
| 32 Bit | ||
| WLCSP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 4 | ||
| PSoC 4000S | ||
| 25 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSOC 4 Family CY8C40xx Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.3 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |