CY8C4014SXI-420T
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C4014SXI-420T is a programmable system-on-chip (PSoC®). This is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analogue.
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Deep Sleep mode with wake-up on interrupt and I²C address detect
- Cypress CapSense Sigma-Delta provides best-in-class signal-to-noise ratio and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (Smart Sense™) over a sensor range of 5pF to 45pF
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Centre-aligned, Edge, and Pseudo-Random modes
- 8-SOIC package, industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| SOIC | ||
| Surface Mount | ||
| I2C | ||
| PSoC 4 | ||
| PSoC 4000 | ||
| 5 | ||
| 8 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000 Series Microcontrollers | ||
| 1.89, 5.5 | ||
| 1.71, 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |