CY8C4014SXI-420
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4014SXI-420
Secondary Manufacturer Part#: CY8C4014SXI-420
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| SOIC | ||
| Surface Mount | ||
| I2C | ||
| 8 | ||
| 16 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |