PDP SEO Portlet

CY8C4014PVI-422T

CYPCY8C4014PVI-422T

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4014PVI-422T
Secondary Manufacturer Part#: CY8C4014PVI-422T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4014PVI-422T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 product will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.

  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications
  • One low-power comparator with internal reference
  • Limited ADC function provided by capacitance sensing block
  • Deep Sleep mode with wake-up on interrupt and I2C address detect
  • CapSense sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
  • Cypress-supplied software component makes capacitive sensing design easy
  • Applications programming interface component for all fixed-function and programmable peripherals
  • 28-SSOP package
  • Operating ambient temperature range from –40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
SSOP
Surface Mount
I2C
PSoC 4
PSoC 4000
28
16 MHz
85 °C
-40 °C
PSoC 4 Family PSoC 4000 Series Microcontrollers
16 KB
2 KB
5.5 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.38571
2000+
$1.31081
4000+
$1.27632
8000+
$1.24359
16000+
$1.2125