CY8C4014PVI-422
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4014PVI-422
Secondary Manufacturer Part#: CY8C4014PVI-422
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| SSOP | ||
| Surface Mount | ||
| PSoC 4 | ||
| PSoC 4000 | ||
| 20 | ||
| 28 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |