CY8C4014LQI-422
MPU PSoC 4000 RISC 32-Bit 16MHz 24-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The CY8C4014LQI-422 is a 32-bit PSoC®4 scalable and reconfigurable programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 16kB of Flash with read accelerator
- 2kB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Deep sleep mode with wake-up on interrupt and I²C address detect
- CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5pF to 45pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| QFN EP | ||
| Surface Mount | ||
| I2C | ||
| PSoC 4 | ||
| PSoC 4000 | ||
| 24 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |