CY8C4014LQI-421T
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C4014LQI-421T is a PSoC® 4 programmable System-on-Chip. This PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. Suitable for Bringing a whole new lifestyle and health experience to today’s connected citizen, datacentre and computing solutions, home appliances, integrated and discrete solutions for personal care products, vacuum cleaner applications.
- 16MHz max CPU speed, 16KB flash and 2KB SRAM
- One current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Low power 1.71V to 5.5V operation
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR and water tolerance
- I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- 16 pin QFN package, operating ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| QFN EP | ||
| Surface Mount | ||
| I2C | ||
| PSoC 4 | ||
| PSoC 4000 | ||
| 13 | ||
| 16 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000 Series Microcontrollers | ||
| 1.89, 5.5 | ||
| 1.71, 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |