CY8C4014LQI-412
MPU PSoC 4000 RISC 32-Bit 16MHz 24-Pin QFN EP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4014LQI-412
Secondary Manufacturer Part#: CY8C4014LQI-412
- RoHS 10 Compliant
- Tariff Charges
CY8C4014LQI-412 is a Programmable System-on-Chip (PSoC®) microcontroller. PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and a general-purpose analogue.
- 32bit MCU subsystem, 16MHz arm cortex-M0 CPU, 16KB of flash with read accelerator, 2 KB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Low power 1.71V to 5.5V operation, capacitive sensing, serial communication
- Timing and pulse-width modulation, up to 20 programmable GPIO pins
- PSoC creator design environment, industry-standard tool compatibility
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- 24-QFN package
- Operating ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| QFN EP | ||
| Surface Mount | ||
| I2C | ||
| PSoC 4 | ||
| PSoC 4000 | ||
| 24 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000 Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.3 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |