CY8C4013SXI-410T
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem
- 16-MHz ARM Cortex-M0 CPU
- Up to 16 KB of flash with Read Accelerator
- Up to 2 KB of SRAM Programmable Analog
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference Low Power 1.71-V to 5.5-V operation
- Deep Sleep mode with wake-up on interrupt and I2C address detect Capacitive Sensing
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF Serial Communication
- Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match Timing and Pulse-Width Modulation
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Center-aligned, Edge, and Pseudo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| SOIC | ||
| Surface Mount | ||
| I2C | ||
| ARM Cortex M0 | ||
| 8 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 1.89, 5.5 | ||
| 1.71, 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |