PDP SEO Portlet

CY8C4013SXI-400

MPU PSoC 4000 RISC 32-Bit 16MHz 8-Pin SOIC Tube

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C4013SXI-400
Secondary Manufacturer Part#: CY8C4013SXI-400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C4013SXI-400 is a PSoC® 4 Microcontroller, scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance and general-purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.

  • 32-bit MCU Subsystem 16MHz ARM Cortex-M0 CPU, up to 16kb Flash with Read Accelerator, up to 2kb SRAM
  • Programmable Analogue, two Current DACs for general-purpose or capacitive sensing applications
  • Low-power 1.71 to 5.5V Operation, Deep Sleep Mode with Wake-up on Interrupt and I²C Address Detect
  • Cypress CapSense Sigma-Delta (CSD) provides best-in-class Signal-to-noise ratio and water tolerance
  • Cypress-supplied Software Component Makes Capacitive Sensing Design Easy
  • Automatic Hardware Tuning (SmartSense™) Over a Sensor Range of 5 to 45pF
  • Serial communication, Multi-master I²C block with ability to do address matching during deep sleep
  • One 16-bit Timer/Counter/Pulse-width Modulator (TCPWM) Block
  • Centre-aligned, Edge and Pseudo-Random Modes
  • Comparator-based triggering of kill signals for Motor Drive and other Digital Logic applications

Technical Attributes

Find Similar Parts

Description Value
32 Bit
SOIC
Surface Mount
I2C
ARM Cortex M0
1
8
16
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2910  Mult:2910  
USD $:
2910+
$1.04286
5820+
$0.98649
11640+
$0.96053
23280+
$0.9359
46560+
$0.9125