PDP SEO Portlet

CY8C3866LTI-068

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C3866LTI-068
Secondary Manufacturer Part#: CY8C3866LTI-068
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C3866LTI-068 is a PSoC® 3 true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • 67MHz CPU speed, 64KB flash
  • 8KB SRAM, 2KB EEPROM
  • LCD segment drive, FS USB, CAN2.0b
  • 20-bit Del-Sig ADC, 4 DAC
  • 4 comparator, 4 SC/CT analogue blocks
  • 2 x op-amp, DFB, CapSense 24 UDBs, 4 x 16bit timer/PWM
  • 31 total I/O, 25 GPIO, 4 SIO, 2 USBIO, 48-pin QFN
  • Voltage range: 1.71 to 5.5V, up to six power domains
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8051
QFN EP
Surface Mount
CAN/I2C/SPI/UART/USB
PSoC 3
CY8C38xx
25
48
67
85 °C
-40 °C
PSoC 3 Family CY8C38xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  2600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:520  Mult:1  
USD $:
520+
$11.817
1040+
$11.716
2080+
$11.54935
4160+
$11.3827
8320+
$11.21605