CY8C3866AXI-040T
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C3866AXI-040T is a PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller and digital filter processor, at up to 67MHz, ultra low power with industry's widest voltage range, programmable digital and analog peripherals enable custom functions, flexible routing of any analog or digital peripheral function to any pin. PSoC device employ a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Voltage range: 1.71 to 5.5V, up to six power domains, DC to 67MHz operation
- 1µA sleep mode, 200nA hibernate mode with RAM retention
- 8-bit 8051 CPU, 32 interrupt inputs, 24-channel direct memory access (DMA) controller
- Four 16-bit timer, counter, and PWM (TCPWM) blocks, full CAN 2.0b, 16 Rx, 8 Tx buffers
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- Up to four programmable analog blocks, to create: programmable gain amplifier (PGA)
- Programmable input threshold and output high voltages, can act as a general-purpose comparator
- Bootloader programming through I2C, SPI, UART, USB, and other interfaces
- Includes free Keil 8051 compiler, supports device programming and debugging
- 100-pin TQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| PSoC 3 | ||
| CY8C38xx | ||
| 72 | ||
| 100 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 3 Family CY8C38xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |