PDP SEO Portlet

CY8C3666AXI-052

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C3666AXI-052
Secondary Manufacturer Part#: CY8C3666AXI-052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 3 is a true system level solution providing microcontroller unit (MCU), memory,analog, and digital peripheral functions in a single chip while being AEC-Q100 compliant. The CY8C36 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C36 family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C36 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multimaster inter-integrated circuit (I2C), and controller area network (CAN). In addition to communication interfaces, the CY8C36 family has an easy to configure logic array, flexible routing to all I/O pins, and a high-performance single cycle 8051 microprocessor core. You can easily create system-level designs using a rich library of prebuilt components and boolean primitives using PSoC Creator, a hierarchical schematic design entry tool. The CY8C36 family provides unparalleled opportunities for analog and digital bill of materials integration while easily accommodating last minute design changes through simple firmware updates.

  • Single cycle 8051 CPU
    • DC to 67 MHz operation
    • Multiply and divide instructions
    • Flash program memory, up to 64 KB, 100,000 write cycles, 20 years retention, and multiple security features
    • 512-byte flash cache
    • Up to 8-KB flash error correcting code (ECC) or configuration storage
    • Up to 8 KB SRAM
    • Up to 2 KB electrically erasable programmable read-only memory (EEPROM), 1 M cycles, and 20 years retention
    • 24-channel direct memory access (DMA) with multilayer AHB[1] bus access
    • Programmable chained descriptors and priorities
    • High bandwidth 32-bit transfer support
  • Low voltage, ultra low-power
    • Wide operating voltage range: 1.71 V to 5.5 V
    • 0.8 mA at 3 MHz, 1.2 mA at 6 MHz, and 6.6 mA at 50 MHz
    • Low-power modes including:
    • 1-µA sleep mode with real time clock and low-voltage detect (LVD) interrupt
    • 200-nA hibernate mode with RAM retention
  • V

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
I2C/SPI/UART
PSoC 3
CY8C36xx
70
100
67
85 °C
-40 °C
PSoC 3 Family CY8C36xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$10.68571
900+
$10.10811
1800+
$9.8421
3600+
$9.58974
7200+
$9.35