CY8C3665LTI-044
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
PSoC 3 is a true system level solution providing microcontroller unit (MCU), memory,analog, and digital peripheral functions in a single chip while being AEC-Q100 compliant. The CY8C36 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C36 family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C36 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multimaster inter-integrated circuit (I2C), and controller area network (CAN). In addition to communication interfaces, the CY8C36 family has an easy to configure logic array, flexible routing to all I/O pins, and a high-performance single cycle 8051 microprocessor core. You can easily create system-level designs using a rich library of prebuilt components and boolean primitives using PSoC Creator, a hierarchical schematic design entry tool. The CY8C36 family provides unparalleled opportunities for analog and digital bill of materials integration while easily accommodating last minute design changes through simple firmware updates.
- Single cycle 8051 CPU
- DC to 67 MHz operation
- Multiply and divide instructions
- Flash program memory, up to 64 KB, 100,000 write cycles, 20 years retention, and multiple security features
- 512-byte flash cache
- Up to 8-KB flash error correcting code (ECC) or configuration storage
- Up to 8 KB SRAM
- Up to 2 KB electrically erasable programmable read-only memory (EEPROM), 1 M cycles, and 20 years retention
- 24-channel direct memory access (DMA) with multilayer AHB[1] bus access
- Programmable chained descriptors and priorities
- High bandwidth 32-bit transfer support
- Low voltage, ultra low-power
- Wide operating voltage range: 1.71 V to 5.5 V
- 0.8 mA at 3 MHz, 1.2 mA at 6 MHz, and 6.6 mA at 50 MHz
- Low-power modes including:
- 1-µA sleep mode with real time clock and low-voltage detect (LVD) interrupt
- 200-nA hibernate mode with RAM retention
- V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PSoC 3 | ||
| CY8C36xx | ||
| 38 | ||
| 68 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 3 Family CY8C36xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |