PDP SEO Portlet

CY8C3446LTI-073T

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 48-Pin QFN EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C3446LTI-073T
Secondary Manufacturer Part#: CY8C3446LTI-073T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller and digital filter processor, at up to 67 MHz Ultra low power with industry's widest voltage range Programmable digital and analog peripherals enable custom functions Flexible routing of any analog or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • Operating characteristics
  • Voltage range: 1.71 to 5.5 V, up to six power domains
  • Temperature range (ambient) -40 to 85 °C
  • DC to 67-MHz operation
  • Boost regulator from 0.5-V input up to 5-V output
  • Performance
  • 8-bit 8051 CPU, 32 interrupt inputs
  • 24-channel direct memory access (DMA) controller
  • 24-bit 64-tap fixed-point digital filter processor (DFB)
  • Memories
  • Up to 64 KB program flash, with cache and security features
  • Up to 8 KB additional flash for error correcting code (ECC)
  • Up to 8 KB RAM
  • Up to 2 KB EEPROM

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
I2C/SPI/UART/USB
31
48
50
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$9.7482
4000+
$9.3684
8000+
$8.9886
12000+
$8.6088
16000+
$8.45055