CY8C3246LTI-149
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C3246LTI-149
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| null | ||
| 8 KB | ||
| 46 I/O's | ||
| -40 °C | ||
| 1.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PSoC 3 | ||
| CY8C32xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |