CY8C3245LTI-163
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: • 8051 core plus DMA controller and digital filter processor, at up to 67 MHz • Ultra low power with industry's widest voltage range • Programmable digital and analog peripherals enable custom functions • Flexible routing of any analog or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Operating characteristics
- Voltage range: 1.71 to 5.5 V, up to six power domains
- Temperature range (ambient) –40 to 85 °C[1]
- DC to 50-MHz operation
- Power modes
- Active mode 1.2 mA at 6 MHz, and 12 mA at 48 MHz
- 1-µA sleep mode
- 200-nA hibernate mode with RAM retention
- Boost regulator from 0.5-V input up to 5-V output
- Performance
- 8-bit 8051 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller
- Memories
- Up to 64 KB program flash, with cache and security features
- Up to 8 KB additional flash for error correcting code (ECC)
- Up to 8 KB RAM
- Up to 2 KB EEPROM
- Digital peripherals
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I2C, 1 Mbps bus speed
- USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#40770053) using internal oscillator[2]
- 16 to 24 universal d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12Bit | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PSoC 3 | ||
| CY8C32xx | ||
| 46 | ||
| 68 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 3 Family CY8C32xx Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |