CY8C3245AXI-166
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C3245AXI-166
Secondary Manufacturer Part#: CY8C3245AXI-166
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PSoC 3 | ||
| CY8C32xx | ||
| 72 | ||
| 100 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 3 Family CY8C32xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |