PDP SEO Portlet

CY8C3244PVI-133T

MCU 8-Bit PSoC 8051 CISC 16KB Flash 3.3V/5V 48-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C3244PVI-133T
Secondary Manufacturer Part#: CY8C3244PVI-133T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: • 8051 core plus DMA controller and digital filter processor, at up to 67 MHz • Ultra low power with industry's widest voltage range • Programmable digital and analog peripherals enable custom functions • Flexible routing of any analog or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • Operating characteristics
    • Voltage range: 1.71 to 5.5 V, up to six power domains
    • Temperature range (ambient) –40 to 85 °C[1]
    • DC to 50-MHz operation
    • Power modes
    • Active mode 1.2 mA at 6 MHz, and 12 mA at 48 MHz
    • 1-µA sleep mode
    • 200-nA hibernate mode with RAM retention
    • Boost regulator from 0.5-V input up to 5-V output
  • Performance
    • 8-bit 8051 CPU, 32 interrupt inputs
    • 24-channel direct memory access (DMA) controller
  • Memories
    • Up to 64 KB program flash, with cache and security features
    • Up to 8 KB additional flash for error correcting code (ECC)
    • Up to 8 KB RAM
    • Up to 2 KB EEPROM
  • Digital peripherals
    • Four 16-bit timer, counter, and PWM (TCPWM) blocks
    • I2C, 1 Mbps bus speed
    • USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#40770053) using internal oscillator[2]
    • 16 to 24 univers

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
I2C/SPI/UART
29
48
50
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.7134
2000+
$5.4908
4000+
$5.2682
6000+
$5.0456
8000+
$4.95285