CY8C3244LTI-130
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C3244LTI-130
Secondary Manufacturer Part#: CY8C3244LTI-130
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12Bit | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PSoC 3 | ||
| CY8C32xx | ||
| 46 | ||
| 68 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 3 Family CY8C32xx Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |