PDP SEO Portlet

CY8C3244AXI-153

MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C3244AXI-153
Secondary Manufacturer Part#: CY8C3244AXI-153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: • 8051 core plus DMA controller and digital filter processor, at up to 67 MHz • Ultra low power with industry's widest voltage range • Programmable digital and analog peripherals enable custom functions • Flexible routing of any analog or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • Operating characteristics
    • Voltage range: 1.71 to 5.5 V, up to six power domains
    • Temperature range (ambient) –40 to 85 °C[1]
    • DC to 50-MHz operation
    • Power modes
    • Active mode 1.2 mA at 6 MHz, and 12 mA at 48 MHz
    • 1-µA sleep mode
    • 200-nA hibernate mode with RAM retention
    • Boost regulator from 0.5-V input up to 5-V output
  • Performance
    • 8-bit 8051 CPU, 32 interrupt inputs
    • 24-channel direct memory access (DMA) controller
  • Memories
    • Up to 64 KB program flash, with cache and security features
    • Up to 8 KB additional flash for error correcting code (ECC)
    • Up to 8 KB RAM
    • Up to 2 KB EEPROM
  • Digital peripherals
    • Four 16-bit timer, counter, and PWM (TCPWM) blocks
    • I2C, 1 Mbps bus speed
    • USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#40770053) using internal oscillator[2]
    • 16 to 24 universal d

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
I2C/SPI/UART
PSoC 3
CY8C32xx
70
100
50
85 °C
-40 °C
PSoC 3 Family CY8C32xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$5.77143
900+
$5.45946
1800+
$5.31579
3600+
$5.17949
7200+
$5.05