PDP SEO Portlet

CY8C29466-24SXIT

PSoC Mixed Signal Array 28-Pin Molded SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C29466-24SXIT
Secondary Manufacturer Part#: CY8C29466-24SXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable component. A PSoC device includes configurable blocks of analog and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The PSoC architecture, as illustrated in the “Logic Block Diagram” on page 1, comprises of four main areas: the core, the system resources, the digital system, and the analog system. Configurable global bus resources allow all the device resources to be combined into a complete custom system. Each CY8C21x34 PSoC device includes four digital blocks and four analog blocks. Depending on the PSoC package, up to 24 GPIOs are also included. The GPIOs p

  • AEC qualified
  • Powerful Harvard-architecture processor
    • M8C processor speeds to 24 MHz
    • 8 × 8 multiply, 32-bit accumulate
    • low Power at High Speed
    • 3.0 to 5.25 V operating voltage
    • industrial temperature range: -40 °C to +85 °C
  • Advanced peripherals (PSoC® Blocks)
    • Four Rail-to-Rail analog PSoC blocks provide:
  • Up to 14-bit ADCs
  • Up to 8-bit DACs
  • Programmable gain amplifiers
  • Programmable filters and comparators
    • Four digital PSoC blocks provide:
  • 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
  • CRC and PRS modules
  • Full-duplex UART
  • Multiple SPI masters or slaves
  • Connectable to all GPIO Pins
    • Complex peripherals by combining blocks
    • High speed 8-bit SAR ADC optimized for motor control
  • Precision, programmable clocking
    • Internal ±5% 24/48 MHz oscillat

Technical Attributes

Find Similar Parts

Description Value
12
14Bit
SOIC
Surface Mount
I2C, SPI, UART, USB
PSoC 1
CY8C29x66
28
24 MHz
85 °C
-40 °C
PSOC 1 Family CY8C29x66 Series Microcontrollers
32 KB
2 KB
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.8
2000+
$9.65327
4000+
$9.50595
8000+
$9.359
16000+
$9.21168