CY8C29466-24PVXIT
PSoC Mixed Signal Array 48-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C29466-24PVXIT is a PSoC® Programmable System-on-Chip™ device. It is designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, as well as programmable interconnects. This architecture allows you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages. The PSoC device can have up to five I/O ports that connect to the global digital and analogue interconnects, providing access to 8 digital blocks and 12 analogue blocks.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 3V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 32KB flash program storage 50,000 erase/write cycles
- 2KB static random access memory (SRAM) data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Free development software (PSoC Designer™), full-speed emulation
- Full-featured, in-circuit emulator (ICE), and programmer, complex breakpoint structure
- 28-pin SSOP package, -40°C to +85°C industrial temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 1 | ||
| CY8C29x66 | ||
| 48 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C29x66 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.25 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |