PDP SEO Portlet

CY8C29466-24PVXI

PSoC Mixed Signal Array 48-Pin SSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C29466-24PVXI
Secondary Manufacturer Part#: CY8C29466-24PVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C29466-24PVXI is a PSoC® Programmable system-on-chip™ microcontroller.

  • 32Kb flash, 2Kb RAM, switch mode pump, 16 digital PSoC blocks, 12 analogue PSoC blocks
  • 24 digital I/O pins, 12 analogue inputs, 4 analogue outputs, XRES pin
  • Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
  • Supply voltage range from 3 to 5.25V (-40°C TA 85°C)
  • Programmable gain amplifiers (PGAs), programmable filters and comparators
  • 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
  • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Can connect to all general-purpose I/O (GPIO) pins, create complex peripherals by combining blocks
  • 32KB flash program storage 50,000 erase/write cycles, 2KB static random access memory data storage
  • 28-pin SSOP package, industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
12
14Bit
SSOP
Surface Mount
I2C, SPI, UART
PSoC 1
CY8C29x66
48
24 MHz
85 °C
-40 °C
PSoC 1 Family CY8C29x66 Series Microcontrollers
32 KB
2 KB
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  2022.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.3547
2+
$9.11915
4+
$8.8836
8+
$8.64805
16+
$8.4125