PDP SEO Portlet

CY8C27543-24AXI

PSoC Mixed Signal Array 44-Pin TQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C27543-24AXI
Secondary Manufacturer Part#: CY8C27543-24AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSoC family consists of many Mixed-Signal Array with On-Chip Controller devices. These devices are designed to replace multiple traditional MCU-based system components with one, low cost single-chip programmable device. PSoC devices include configurable blocks of analog and digital logic, as well as programmable interconnects. This architecture allows the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages. The PSoC architecture, as illustrated on the left, is comprised of four main areas: PSoC Core, Digital System, Analog System, and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system. The PSoC automotive CY8C24x23A group can have up to three IO ports that connect to the global digital and analog interconnects, providing access to 4 digital blocks and 6 analog blocks.

  • Powerful Harvard-architecture processor
  • M8C processor speeds up to 24 MHz
  • 8 × 8 multiply, 32-bit accumulate
  • Low power at high speed
  • Operating voltage: 3.0 V to 5.25 V
  • Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
  • Industrial temperature range: -40 ?C to +85 ?C
  • Advanced peripherals (PSoC® blocks)
  • Tweleve rail-to-rail analog PSoC blocks provide:
  • Up to 14-bit analog-to-digital converters (ADCs)
  • Up to 9-bit digital-to-analog converters (DACs)
  • Programmable gain amplifiers (PGAs)
  • Programmable filters and comparators
  • Eight digital PSoC blocks provide:
  • 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
  • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Up to two full-duplex universal asynchronous receiver transmitters (UARTs)
  • Multiple serial peripheral interface (SPI) masters or slaves

Technical Attributes

Find Similar Parts

Description Value
12
14Bit
TQFP
Surface Mount
I2C, SPI, UART
PSoC 1
CY8C27x43
44
24 MHz
85 °C
-40 °C
PSoC 1 Family CY8C27x43 Series Microcontrollers
16 KB
256 byte
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:109  Mult:1  
USD $:
109+
$6.55452
218+
$6.46272
436+
$6.37092
872+
$6.27912
1744+
$6.18732