PDP SEO Portlet

CY8C27243-24PVXIT

PSoC Mixed Signal Array 20-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C27243-24PVXIT
Secondary Manufacturer Part#: CY8C27243-24PVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C27243-24PVXIT is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, PSoC core, digital system, analogue system and system resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C27x43 family has five I/O ports that connect to the global digital and analogue interconnects, providing access to eight digital blocks and 12 analogue blocks.

  • Powerful harvard architecture processor
  • M8C processor speeds up to 24MHz
  • 8 x 8 multiply, 32bit accumulate
  • 14-bit analogue-to-digital converters (ADCs)
  • 9-bit digital-to-analogue converters (DACs)
  • Programmable gain amplifiers (PGAs)
  • Programmable filters and comparators
  • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Full-duplex universal asynchronous receiver transmitter (UART)
  • Multiple serial peripheral interface (SPI)

Technical Attributes

Find Similar Parts

Description Value
8
14Bit
SSOP
Surface Mount
I2C, UART
PSoC 1
CY8C27x43
20
24 MHz
85 °C
-40 °C
PSOC 1 Family CY8C27x43 Series Microcontrollers
16 KB
256 byte
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.50667
4000+
$6.40925
8000+
$6.31143
16000+
$6.21387
32000+
$6.11606