CY8C24894-24LTXIT
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C24894-24LTXIT
Secondary Manufacturer Part#: CY8C24894-24LTXIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 10Bit | ||
| M8C | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PSoC 1 | ||
| CY8C24x94 | ||
| 49 | ||
| 56 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C24x94 Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.25 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |