PDP SEO Portlet

CY8C24894-24LTXI

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C24894-24LTXI
Secondary Manufacturer Part#: CY8C24894-24LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C24894-24LTXI is a PSoC® Programmable System-on-Chip™. The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.

  • XRES pin to support in-system serial programming (ISSP) and external reset control in CY8C24894
  • Harvard-architecture processor: M8C processor speed up to 24MHz, two 8×8 multiply, 32bit accumulate
  • Low power at high speed and operating voltage range from 3V to 5.25V
  • Advanced peripherals (PSoC® Blocks): PGAs, programmable filters and comparators
  • 4 digital block, 6 analogue blocks, 50 digital I/O pins, 48 analogue inputs, 2 analogue outputs
  • Full speed USB (12Mbps): USB 2.0 compliant, dedicated 256 byte buffer, no external crystal required
  • Flexible memory: 16KB flash program storage 50,000 erase and write cycles and partial flash updates
  • 1KB static random access memory (SRAM) data storage, ISSP, flexible protection modes
  • Precision, programmable clocking, internal oscillator for watchdog and sleep
  • Watchdog and sleep timers, user-configurable low-voltage detection (LVD), 56-pin QFN (Sawn) package

Technical Attributes

Find Similar Parts

Description Value
M8C
QFN
Surface Mount
I2C/SPI/UART/USB
PSoC 1
CY8C24x94
49
56
24
85 °C
-40 °C
PSoC 1 Family CY8C24x94 Series Microcontrollers
16 KB
1 KB
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  10791.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.6449
2+
$4.6052
4+
$4.5397
8+
$4.47419
16+
$4.40868