CY8C24423A-24SXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C24423A-24SXI
Secondary Manufacturer Part#: CY8C24423A-24SXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 14Bit | ||
| SOIC N | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 1 | ||
| CY8C24x23A | ||
| 28 | ||
| 24 MHz | ||
| -40 °C | ||
| PSoC 1 Family CY8C24x23A Series Microcontrollers | ||
| 4 KB | ||
| 5.25 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |