PDP SEO Portlet

CY8C22345-12PVXET

MCU 8-Bit PSoC M8C CISC 16KB Flash 5V 28-Pin SSOP T/R

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C22345-12PVXET
Secondary Manufacturer Part#: CY8C22345-12PVXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable component. A PSoC device includes configurable blocks of analog and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The PSoC architecture, as illustrated in the “Logic Block Diagram” on page 1, comprises of four main areas: the core, the system resources, the digital system, and the analog system. Configurable global bus resources allow all the device resources to be combined into a complete custom system. Each CY8C21x12 device includes one limited digital block and one CapSense block. Depending on the PSoC package, up to 24 GPIOs are also included. The GPIOs provide access to the global digital and analog interconnects.

  • Automotive Electronics Council (AEC) Q100 qualified
  • Powerful Harvard Architecture Processor
  • M8C Processor Speeds to 24 MHz
  • Low power at High Speed
  • 2.4V to 5.25V Operating Voltage
  • Operating Voltages down to 1.0V using On-Chip Switch Mode Pump (SMP)
  • Industrial Temperature Range: -40°C to +85°C
  • Advanced Peripherals (PSoC Blocks)
  • Four Analog Type “E” PSoC Blocks Provide:
  • Two Comparators with DAC Refs
  • Single or Dual 8-Bit 8:1 ADC
  • Four Digital PSoC Blocks Provide:
  • 8 to 32-Bit Timers, Counters, and PWMs
  • CRC and PRS Modules
  • Full Duplex UART, SPI™ Master or Slave
  • Connectable to All GPIO Pins
  • Complex Peripherals by Combining Blocks
  • Flexible On-Chip Memory
  • 4K Flash Program Storage 50,000 Erase/Write Cycles
  • 256 Bytes SRAM Data Storage
  • In-System Serial Programming (ISSP)
  • Partial Flash Updates
  • Flexible Protecti

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: