CY8C21434B-24LTXI
MCU 8-Bit PSoC M8C CISC 8KB Flash 2.7|3.3|5V 32-Pin QFN EP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C21434B-24LTXI
Secondary Manufacturer Part#: CY8C21434B-24LTXI
- RoHS 10 Compliant
- Tariff Charges
- Advanced CapSense® block with SmartSense™ Auto-Tuning
- Patented CSD sensing algorithm
- SmartSense_EMC Auto-Tuning
- Sets and maintains optimal sensor performance during runtime
- Eliminates system tuning during development andproduction
- Compensates for variations in manufacturing process
- Driven shield
- Delivers best-in class water tolerant designs
- Robust proximity sensing in the presence of metal objects
- Supports longer trace lengths
- Powerful Harvard-architecture processor
- M8C processor speeds up to 24 MHz
- Low power at high speed
- Operating voltage: 2.4 V to 5.25 V
- Operating voltages down to 1.0 V using on-chip switch modepump (SMP)
- Industrial temperature range: -40 °C to 85 °C
- Advanced peripherals (PSoC® blocks)
- Four analog Type E PSoC blocks provide:
- Two comparators with digital-to-analog converter (DAC)referen
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PSoC 1 | ||
| CY8C21x34 | ||
| 28 | ||
| 32 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C21x34 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |