CY8C21434-24LTXIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| I2C, SPI, UART | ||
| PSoC 1 | ||
| CY8C21x34 | ||
| 32 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C21x34 Series Microcontrollers | ||
| 8 KB | ||
| 512 byte | ||
| 5.25 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |