CY8C21334-24PVXIT
PSoC Mixed-Signal Array 20-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C21334-24PVXIT is a PSoC® programmable system-on-Chip™. It is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The PSoC architecture consists of four main areas: the core, the system resources, the digital system, and the analogue system. Configurable global bus resources allow combining all of the device resources into a complete custom system.
- 8Kbyte flash, 4 digital blocks, 4 analogue blocks, 16 digital I/O pins
- 16 analogue inputs, XRES pin
- M8C processor speeds up to 24MHz, low power at high speed
- Operating voltage range from 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Two comparators with digital-to-analogue converter (DAC) references
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Connectable to all general purpose I/O (GPIO) pins
- In-system serial programming (ISSP), partial flash updates, flexible protection modes
- 20-pin SSOP package, ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP | ||
| Surface Mount | ||
| PSoC 1 | ||
| CY8C21x34 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C21x34 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |