CY8C21334-12PVXET
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C21334-12PVXET
Secondary Manufacturer Part#: CY8C21334-12PVXET
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PSoC 1 | ||
| CY8C21x34 | ||
| 16 | ||
| 20 | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C21x34 Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |