CY8C21234B-24SXI
M8C PSOC1 CY8C21XXX MICROCONTROLLER IC 8-BIT 24MHZ 8KB (8K X 8) FLASH 16-SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C21234B-24SXI
Secondary Manufacturer Part#: CY8C21234B-24SXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 12 | ||
| 16 | ||
| 24 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330001 |