PDP SEO Portlet

CY8C21234-24SXI

PSoC Mixed-Signal Array 16-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C21234-24SXI
Secondary Manufacturer Part#: CY8C21234-24SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C21234-24SXI is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnect. This architecture allows you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, the core, the system resources, the digital system and the analogue system. Configurable global bus resources allow the combining of all device resources into a complete custom system. Each PSoC device includes four digital blocks. Up to two analogue comparators and up to 16 GPIO are also included. The GPIO provide access to the global digital and analogue interconnects.

  • Powerful harvard architecture processor
  • M8C processor speeds up to 24MHz
  • Two comparators with digital to analogue converter (DAC) references
  • Single or dual 10-bit 8 to 1 analogue-to-digital converter (ADC)
  • 8 to 32-bit timers and counters, 8 and 16-bit pulse-width modulators (PWMs)
  • Cyclical redundancy check (CRC) and Pseudo random sequence (PRS)
  • Full duplex UART, SPI (connectable to all general-purpose I/O (GPIO) pins
  • 8KB flash program storage
  • 512byte SRAM data storage
  • In-system serial programming (ISSP)

Technical Attributes

Find Similar Parts

Description Value
12
10Bit
SOIC
Surface Mount
I2C, SPI, UART
PSoC 1
CY8C21x34
16
24 MHz
85 °C
-40 °C
PSoC 1 Family CY8C21x34 Series Microcontrollers
8 KB
512 byte
5.25 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
1440+
$3.3033
2880+
$3.18664
5760+
$3.0492
11520+
$2.96835
23040+
$2.8875