CY8C21223-24SXI
PSOC Mixed-Signal Array 8-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The CY8C21223-24SXI is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnect. This architecture allows you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, the core, the system resources, the digital system and the analogue system. Configurable global bus resources allow the combining of all device resources into a complete custom system. Each PSoC device includes four digital blocks. The GPIO provide access to the global digital and analogue interconnects.
- Powerful harvard architecture processor
- M8C processor speeds up to 24MHz
- Two comparators with digital to analogue converter (DAC) references
- 10-bit 8 to 1 analogue-to-digital converter (ADC)
- 8 to 32-bit timers and counters, 8 and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and Pseudo random sequence (PRS)
- Full duplex UART, SPI (connectable to all general-purpose I/O (GPIO) pins
- 4KB flash program storage
- 256byte SRAM data storage
- In-system serial programming (ISSP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| PSoC 1 | ||
| CY8C21x23 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C21x23 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |