CY8C20636A-24LQXIT
MPU PSoC 1 CISC 8-Bit 24MHz 1.8V/2.5V/3.3V/5V 48-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analog and digital blocks, and programmable interconnect. This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.
- Automotive Electronics Council (AEC) Q100 qualified
- Operating Range: 1.71 V to 5.5 V
- Low power CapSense® block
- Configurable capacitive sensing elements
- Supports SmartSense
- Supports a combination of CapSense buttons, sliders, touchpads, touchscreens, and proximity sensors
- Powerful Harvard-architecture processor
- M8C CPU speed can be up to 24 MHz or sourced by an external crystal, resonator, or clock signal
- Low power at high speed
- Interrupt controller
- Temperature range: -40 °C to +85 °C
- Flexible on-chip memory
- Two program/data storage size options:
- CY8C20x36A: 8 KB flash/1 KB SRAM
- 1,000 flash erase/write cycles
- Partial flash updates
- Flexible protection modes
- In-system serial programming (ISSP)
- Precision, programmable clocking
- Internal main oscillator (IMO): 6/12/24 MHz ± 5%
- Intern
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PSoC 1 | ||
| CY8C20xx6A | ||
| 48 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C20xx6A Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |