CY8C20546A-24PVXIT
MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 48-Pin SSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C20546A-24PVXIT
Secondary Manufacturer Part#: CY8C20546A-24PVXIT
- RoHS 10 Compliant
- Tariff Charges
- Low power CapSense® block with SmartSense Auto-tuning
- Patented CSA-EMC, CSD sensing algorithms
- SmartSense-EMC Auto-Tuning
- Sets and maintains optimal sensor performance during run time
- Eliminates system tuning during development and production
- Compensates for variations in manufacturing process Low average power consumption - 28 µA/sensor in run time (wake-up and scan once every 125 ms)
- Powerful Harvard-architecture processor
- M8C CPU with a max speed of 24 MHz
- Operating Range: 1.71 V to 5.5 V
- Standby Mode 1.1 µA (Typ)
- Deep Sleep 0.1 µA (Typ)
- Operating Temperature range: –40 °C to +85 °C
- Flexible on-chip memory
- 16 KB flash, 2 KB SRAM
- Read while Write with EEPROM emulation
- 50,000 flash erase/write cycles
- In-system programming simplifies manufacturing process
- Four Clock Sources
- Internal main oscill
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USB | ||
| 34 | ||
| 48 | ||
| 24 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |