PDP SEO Portlet

CY8C20346A-24LQXIT

MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 24-Pin QFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C20346A-24LQXIT
Secondary Manufacturer Part#: CY8C20346A-24LQXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analog and digital blocks, and programmable interconnect. This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application.

  • Low power CapSense® block with SmartSense Auto-tuning
    • Patented CSA_EMC, CSD sensing algorithms
    • SmartSense_EMC Auto-Tuning: Sets and maintains optimal sensor performance during run time, Eliminates system tuning during development and Production, Compensates for variations in manufacturing process Low average power consumption - 28 µA/sensor in run time (wake-up and scan once every 125 ms), Powerful Harvard-architecture processor.
    • M8C CPU with a max speed of 24 MHz
  • Operating Range: 1.71 V to 5.5 V
    • Standby Mode 1.1 µA (Typ)
    • Deep Sleep 0.1 µA (Typ)
  • Operating Temperature range: -40 °C to +85 °C
  • Flexible on-chip memory
    • 8 KB flash, 1 KB SRAM
    • 16 KB flash, 2 KB SRAM
    • 32 KB flash, 2 KB SRAM
    • Read while Write with EEPROM emulation
    • 50,000 flash erase/write cycles
    • In-system programming simplifies manufacturing process
  • Four Clock Sources <

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
I2C/SPI
PSoC 1
CY8C20xx6A
20
24
24
85 °C
-40 °C
PSoC 1 Family CY8C20xx6A Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.6557
5000+
$3.56365
10000+
$3.4716
20000+
$3.37955
40000+
$3.2875