CY8C20336A-24LQXI
MCU 8-Bit PSoC M8C CISC 8KB Flash 3V 24-Pin QFN Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C20336A-24LQXI
Secondary Manufacturer Part#: CY8C20336A-24LQXI
- RoHS 10 Compliant
- Tariff Charges
The PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analog and digital blocks, and programmable interconnect. This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application.
- Low power CapSense® block with SmartSense Auto-tuning
- Patented CSA_EMC, CSD sensing algorithms
- SmartSense_EMC Auto-Tuning: Sets and maintains optimal sensor performance during run time, Eliminates system tuning during development and Production, Compensates for variations in manufacturing process Low average power consumption - 28 µA/sensor in run time (wake-up and scan once every 125 ms), Powerful Harvard-architecture processor.
- M8C CPU with a max speed of 24 MHz
- Operating Range: 1.71 V to 5.5 V
- Standby Mode 1.1 µA (Typ)
- Deep Sleep 0.1 µA (Typ)
- Operating Temperature range: -40 °C to +85 °C
- Flexible on-chip memory
- 8 KB flash, 1 KB SRAM
- 16 KB flash, 2 KB SRAM
- 32 KB flash, 2 KB SRAM
- Read while Write with EEPROM emulation
- 50,000 flash erase/write cycles
- In-system programming simplifies manufacturing process
- Four Clock Sources <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI | ||
| PSoC 1 | ||
| CY8C20xx6A | ||
| 20 | ||
| 24 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 1 Family CY8C20xx6A Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |