PDP SEO Portlet

CY8C20142-SX1I

Button Capacitive Controllers 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C20142-SX1I
Secondary Manufacturer Part#: CY8C20142-SX1I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These CapSense Express controllers support four to ten capacitive sensing (CapSense) buttons. The device functionality is configured through an I2C port and can be stored in onboard nonvolatile memory for automatic loading at power-on. The CY8C20110 is optimized for dimming LEDs in 15 selectable duty cycles for back light applications. The device can be configured to have up to 10 GPIOs connected to the PWM output. The PWM duty cycle is programmable for variable LED intensities. The four key blocks that make up these devices are: a robust capacitive sensing core with high immunity against radiated and conductive noise, control registers with nonvolatile storage, configurable outputs, and I2C communications. The user can configure registers with parameters needed to adjust the operation and sensitivity of the CapSense buttons and outputs and permanently store the settings. The standard I2C serial communication interface enables the host to configure the device and read sensor information in real time. The I2C address is fully configurable without any external hardware strapping.

  • 10/8/6/4 capacitive button input
    • Robust sensing algorithm
    • High sensitivity, low noise
    • Immunity to RF and AC noise
    • Low radiated EMC noise
    • Supports wide range of input capacitance, sensor shapes,
  • Target applications
    • Printers
    • Cellular handsets
    • LCD monitors
    • Portable DVD players
  • Low operating current
    • Active current: continuous sensor scan: 1.5 mA
    • Deep sleep current: 4 µA
  • Industry's best configurability
    • Custom sensor tuning, one optional capacitor
    • Output supports strong drive for LED
    • Output state can be controlled through I2C or directly from CapSense® input state
    • Run time reconfigurable over I2C
  • Advanced features
    • All GPIOs support LED dimming with configurable delay option in CY8C20110
    • Interrupt outputs
    • User defined inputs
    • Wake on interrupt input
    • Sleep

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.5708
910+
$1.5488
1820+
$1.5268
3640+
$1.5048
7280+
$1.4828