CY8C20110-SX2I
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8C20110-SX2I
Secondary Manufacturer Part#: CY8C20110-SX2I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| CY8C201 | ||
| CY8C20110 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| CY8C201 Family CY8C20110 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |