CY7C68013A-128AXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY7C68013A-128AXI
Secondary Manufacturer Part#: CY7C68013A-128AXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/USART/USB | ||
| EZ-USB | ||
| FX2LP | ||
| 40 | ||
| 128 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| EZ-USB Family FX2LP Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |