CY7C68013A-128AXC
USB Interface, High-Speed USB Peripheral Controller, USB 2.0, 3 V to 3.6 V, 128 Pins, TQFP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: CY7C68013A-128AXC
Secondary Manufacturer Part#: CY7C68013A-128AXC
- RoHS 10 Compliant
- Tariff Charges
The CY7C68013A-128AXC is an USB Microcontroller Unit ideal for non-battery-powered applications. The 8051 microprocessor embedded in the FX2LP family has 256bytes of register RAM, an expanded interrupt system, three timer/counters and two USARTs. It has separate data buffers for the setup and data portions of a CONTROL transfer.
- USB 2.0 USB IF Hi-speed certified
- Additional programmable 64-byte endpoint
- 8 or 16-bits External data interface
- Smart media standard ECC generation
- Vectored USB interrupts and GPIF/FIFO interrupts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/USART/USB | ||
| EZ-USB | ||
| FX2LP | ||
| 40 | ||
| 128 | ||
| 48 | ||
| 70 °C | ||
| 0 °C | ||
| EZ-USB Family FX2LP Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |