PDP SEO Portlet

CY7C65223D-32LTXIT

UART 3Mbps 2-Channel 8Byte FIFO 1.71V to 5.5V 32-Pin QFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C65223D-32LTXIT
Secondary Manufacturer Part#: CY7C65223D-32LTXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65223D-32LTXIT is a USB-dual UART with flow control. It enables seamless PC connectivity for peripherals with dual-channel interface. This UART integrates BCD, which is compliant with the USB battery charging specification. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It also supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This UART is mainly used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals.

  • USB 2.0 compliant, full-speed (12Mbps)
  • Two-channel configurable UART interfaces
  • Data rates upto 3Mbps, 190 bytes each transmit and receive buffer per channel
  • Supports parity, overrun, and framing errors
  • Supports software flow control and hardware flow control, supports UART break signal
  • Clocking Integrates 48MHz clock oscillator, supports bus/self-powered configurations
  • Operating voltage range is 1.71V to 5.5V, operating temperature range is -40°C to 85°C
  • No of channels is 2, no of GPIO is 4
  • Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
  • USB suspend mode for low power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.9404
5000+
$1.8648
10000+
$1.7892
15000+
$1.7136
20000+
$1.6821