CY7C65223D-32LTXI
UART 3Mbps 2-Channel 8Byte FIFO 1.71V to 5.5V 32-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
CY7C65223D-32LTXI is a USB-dual UART with flow control. It integrates BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters. It also supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB-dual UART with flow control is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Two-channel configurable UART interfaces
- Data rates upto 3Mbps, 190bytes each transmit and receive buffer per channel
- General-purpose input/output (GPIO) pins is 4
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V, operating temperature is -40 °C to 85 °C
- ESD protection is 2.2kV HBM
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
- Supports bus/self-powered configurations
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |