PDP SEO Portlet

CY7C65216D-32LTXI

USB Serial I2C Bridge Controller USB2.0 3MHz 32-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C65216D-32LTXI
Secondary Manufacturer Part#: CY7C65216D-32LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65216D-32LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with dual-channel I²C interfaces. It also integrates BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.

  • Support for communication driver class (CDC), personal healthcare device class (PHDC)
  • Integrated USB termination resistors
  • 256bytes for each transmit and receive buffer per channel
  • General-purpose input/output (GPIO) pins is 12
  • Clocking integrated to 48MHz clock oscillator
  • Operating voltage is 1.71V to 5.5V
  • Operating temperature is -40°C to 85°C
  • ESD protection is 2.2KV HBM
  • Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4900  Mult:4900  
USD $:
4900+
$1.8
9800+
$1.7027
19600+
$1.6579
39200+
$1.61538
78400+
$1.575