PDP SEO Portlet

CY7C65215A-32LTXI

CYPCY7C65215A-32LTXI

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C65215A-32LTXI
Secondary Manufacturer Part#: CY7C65215A-32LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65215A-32LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with dual-channel serial interfaces such as UART, SPI, and I2C. It also integrates CAPSENSE™ and BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. Applications include medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals.

  • Two-channel configurable SPI interfaces, two-channel configurable I2C interfaces
  • JTAG interface: JTAG host for code flashing at 400KHz
  • General-purpose input/output (GPIO) pins: 17
  • Clocking: integrated 48MHz clock oscillator
  • Supports bus-/self-powered configurations, USB suspend mode for low power
  • Operating voltage range from 1.71 to 5.50V
  • ESD protection: 2.2KV HBM
  • Two-channel configurable UART interfaces, USB 2.0 certified, full-speed (12Mbps)
  • 32-pin QFN package
  • Industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:468  Mult:1  
USD $:
468+
$1.5288
936+
$1.521
1872+
$1.4162
3744+
$1.4089
7488+
$1.4016